Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $56.890 |
Price for:Each
Minimum: 1
Multiple: 1
$56.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY62177G30-55ZXI
Newark Part No.74AH0145
Technical Datasheet
Memory Size32Mbit
SRAM TypeAsynchronous SRAM
SRAM Memory Configuration2M x 16bit / 4M x 8bit
Memory Density32Mbit
Supply Voltage Range2.2V to 3.6V
Memory Configuration2M x 16bit / 4M x 8bit
IC Case / PackageTSOP-I
Memory Case StyleTSOP-I
No. of Pins48Pins
Access Time55ns
Supply Voltage Min3.6V
Supply Voltage Max2.2V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory Size
32Mbit
SRAM Memory Configuration
2M x 16bit / 4M x 8bit
Supply Voltage Range
2.2V to 3.6V
IC Case / Package
TSOP-I
No. of Pins
48Pins
Supply Voltage Min
3.6V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
SRAM Type
Asynchronous SRAM
Memory Density
32Mbit
Memory Configuration
2M x 16bit / 4M x 8bit
Memory Case Style
TSOP-I
Access Time
55ns
Supply Voltage Max
2.2V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability