Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDANTONA INDUSTRIES
Manufacturer Part No4/5SCR-2000NM
Newark Part No.60AC4608
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.710 |
| 10+ | $6.440 |
| 25+ | $6.260 |
| 50+ | $5.760 |
| 100+ | $5.260 |
| 250+ | $4.620 |
| 500+ | $4.030 |
| 1000+ | $3.790 |
Price for:Each
Minimum: 1
Multiple: 1
$6.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part No4/5SCR-2000NM
Newark Part No.60AC4608
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity2Ah
Battery Size Code4/5SC
External Diameter22.86mm
Battery TerminalsFlat Top
External Height33.02mm
Pack Quantity1
External Width-
External Depth-
Battery Type / Size4/5SC
Weight1.9oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
2Ah
External Diameter
22.86mm
External Height
33.02mm
External Width
-
Battery Type / Size
4/5SC
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Metal Hydride
Battery Size Code
4/5SC
Battery Terminals
Flat Top
Pack Quantity
1
External Depth
-
Weight
1.9oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate