Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No479-0140-6
Newark Part No.39X0419
Technical Datasheet
114 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 10+ | $2.700 |
| 25+ | $2.690 |
| 50+ | $2.690 |
| 100+ | $2.680 |
| 250+ | $2.660 |
| 500+ | $2.470 |
| 1000+ | $2.350 |
Price for:Each
Minimum: 1
Multiple: 1
$2.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No479-0140-6
Newark Part No.39X0419
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric76mm
External Width - Metric51mm
External Depth - Metric28mm
IP RatingIP54
IP RatingIP54
Body ColorWhite
NEMA Rating-
External Height - Imperial2.99"
External Width - Imperial2.01"
External Depth - Imperial1.1"
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
76mm
External Depth - Metric
28mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.01"
Product Range
-
Enclosure Material
ABS
External Width - Metric
51mm
IP Rating
IP54
Body Color
White
External Height - Imperial
2.99"
External Depth - Imperial
1.1"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Alternatives for 479-0140-6
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate