You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DESCO 79203

Tape, Clear, Rubber Adhesive, Transparent, 1.9 mil (0.05 mm), 72 yard, 65.837 m, 0.5 "

DESCO 79203
×

The actual product may differ from image shown

Manufacturer:
DESCO DESCO
Manufacturer Part No:
79203
Newark Part No.:
69K5658
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
79203   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (79200 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Packaging

:
Rubber Adhesive

:
Cellulose

:
65.837m

:
72yard

:
1.9 mil (0.05 mm)

:
Transparent

:
72yard

:
65.837m

:
0.5"

:
12.7mm

:
79200 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The 79203 is a 0.5-inch clear Wescorp antistatic ESD Cellulose Tape with 3-inch plastic core and rubber based non staining absorbs moisture adhesive. It generates less than 50V when unwound from roll making it safe to use around most ESD sensitive items. It minimizes foreign objects debris, particulation and other contaminations when used in clean or sensitive areas.
  • Low charging transparent cellulose film with high-tack rubber adhesive
  • 1 x 10⁸ to 1 x 10¹¹Ω Surface resistance
  • Tested per ANSI/ESD S11.11 to meet dissipative limits of packaging standard ANSI/ESD S541
  • 10 to 71°C Temperature range

Applications

Defence, Military & Aerospace, Maintenance & Repair, Industrial

5 In stock

Order before 6pm EST Standard Shipping

Same day shipping

More stock available week commencing 6/24/24

To order more than shown inventory, contact sales

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available in quantity shown

$7.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $7.78
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --