You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M39029/1-101

Rectangular Power Contact, MIL-C-39029, Gold Plated Contacts, Copper Alloy, Pin, Crimp, 24 AWG

DEUTSCH - TE CONNECTIVITY M39029/1-101
×
×

The actual product may differ from image shown

Manufacturer Part No:
M39029/1-101
Newark Part No.:
50M2380
Product Range
MIL-C-39029
Also Known As:
2560-215-1631L
Technical Datasheet:
M39029/1-101   Datasheet
See all Technical Docs

Product Range Selector (MIL-C-39029)

See all from this product range

Product Overview

The M39029/1-101 is a Pin Contact made of copper alloy with gold plated finish. The 5000-027-0020 machined crimp contact accepts 24 to 20AWG wire. The 2-592404-1 junction contact is suitable for use with the terminal junction system components.

Applications

Defence, Military & Aerospace

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MIL-C-39029

:
Copper Alloy

:
Pin

:
Crimp

:
24AWG

:
20AWG

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

2560-215-1631L
Best Seller

51,816 In stock

Supplier Direct Ship

Will ship in 2-3 business days

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.746

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 23
Quantity Price Your Price
 
 
10+ $0.746
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.723
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.699
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.672
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.653
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --