You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0460-010-2031
Automotive Connector Contact, Pin, Crimp, 16 AWG, 18 AWG
- Manufacturer:
- DEUTSCH - TE CONNECTIVITY DEUTSCH - TE CONNECTIVITY
- Manufacturer Part No:
- 0460-010-2031
- Newark Part No.:
- 38AH5960
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Pin
- :
- Crimp
- :
- 16AWG
- :
- 18AWG
- :
- AMP Size 20 Automotive Housing Connectors
- :
- Copper Alloy
- :
- Gold
Technical Documents (2)
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
Quantity | Price | Your Price |
---|---|---|
1+ | $3.16 | |
10+ | $3.04 | |
25+ | $2.95 | |
50+ | $2.86 | |
100+ | $2.77 | |
500+ | $2.69 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.