New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Connector Tools & Accessories
                      4. Slidelocks / Screwlocks
                      Print Page

                      2411-002-1805

                      Panel Nut, Shell Size 18, 1-1/2-18 UNEF, 42.8mm, HDP Series, Plastic, Black

                      DEUTSCH - TE CONNECTIVITY 2411-002-1805
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDEUTSCH - TE CONNECTIVITY
                      Manufacturer Part No2411-002-1805
                      Newark Part No.91R1827
                      Product RangeHDP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6,255 In Stock

                      Need more?

                      592 Delivery in 1-3 Business Days(US stock)
                      5663 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$2.500
                      10+$2.420
                      25+$2.350
                      50+$2.280
                      100+$2.200
                      500+$2.140
                      1000+$2.090
                      2500+$2.060
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDEUTSCH - TE CONNECTIVITY
                      Manufacturer Part No2411-002-1805
                      Newark Part No.91R1827
                      Product RangeHDP Series
                      Technical Datasheet

                      Data Sheet

                      Accessory TypePanel Nut
                      For Use WithDeutsch's HDP20
                      Thread Size - MetricM18
                      Thread Size - Imperial1-1/2-18
                      Product RangeHDP Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 2411-002-1805 is a Panel Nut made of plastic. This HDP20 series panel nut can be used with Deutsch's HDP20 products.

                      • Black color
                      • -55 to 125°C Operating temperature range

                      Applications

                      Industrial, Maintenance & Repair

                      Technical Specifications

                      Accessory Type

                      Panel Nut

                      Thread Size - Metric

                      M18

                      Product Range

                      HDP Series

                      For Use With

                      Deutsch's HDP20

                      Thread Size - Imperial

                      1-1/2-18

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Drawing EN

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.