You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5962-203-04141
Circular Connector Contact, Machined, HD30/HDP20 Series, Socket, Crimp, 4 AWG
- Manufacturer:
- DEUTSCH - TE CONNECTIVITY DEUTSCH - TE CONNECTIVITY
- Manufacturer Part No:
- 5962-203-04141
- Newark Part No.:
- 65T6395
- Product Range
- HD30/HDP20 Series
- Technical Datasheet:
- 5962-203-04141 Datasheet
Product Range Selector (HD30/HDP20 Series)
See all from this product rangeProduct Overview
- Quick, fool-proof assembly, decreasing time on the assembly line and eliminating miswiring
- Simple and easy to rework, decreasing down time and increasing profits to the operator
- Sealed against moisture and contaminants, eliminating open wiring system
- Human factors engineered to assure that assembly/rework can reliably handled by unskilled personnel
- Simplified pin contact design limits possibility of bending
- Hard plastic insert and closed contact interface captivate the contacts to prevent float and splay
- Redundant wire seals prevent contamination from entering from rear of connector
- Sealing plug to fill unused cavities to keep environmental sealing characteristics intact
- Positive shell keying prevents mismating
- Simple, one quarter turn coupling
- Free rotating, captivated coupling ring for fast assembly
- Coupling ring designed to insure proper environmental sealing with minimum mating forces
- Audio and visual indications of positive locked condition
Applications
Industrial, Audio, Imaging, Video & Vision
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- HD30/HDP20 Series
- :
- Crimp
- :
- -
- :
- 4AWG
- :
- HDP Series Circular Connectors
- :
- Nickel Plated Contacts
- :
- Copper
Technical Documents (3)
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price | Your Price |
---|---|---|
1+ | $11.17 | |
10+ | $10.04 | |
25+ | $9.46 | |
50+ | $9.22 | |
100+ | $8.98 | |
250+ | $8.24 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.