You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EN2997SE01212M7

Circular Connector, EN2997 Series, Wall Mount Receptacle, 12 Contacts, Crimp Pin, Threaded, 12-12

DEUTSCH - TE CONNECTIVITY EN2997SE01212M7
DEUTSCH - TE CONNECTIVITY EN2997SE01212M7
DEUTSCH - TE CONNECTIVITY EN2997SE01212M7
DEUTSCH - TE CONNECTIVITY EN2997SE01212M7
×
×

The actual product may differ from image shown

Manufacturer Part No:
EN2997SE01212M7
Newark Part No.:
43W9343
Product Range
EN2997 Series
Technical Datasheet:
EN2997SE01212M7   Datasheet
See all Technical Docs

Product Range Selector (EN2997 Series)

See all from this product range

Product Overview

The EN2997SE01212M7 from Deutsch is EN2997 series, MIL-DTL-83723 series III equivalent wall mount receptacle with 12 contacts. These high reliability EN2997 series connectors are designed for harsh environment requirements, engines and boosters. EN2997 series are enhanced over standard MIL-DTL-83723 mil spec connectors and qualified per EN2997 standards. These connectors have anti-rotation, reduced elastomer barriers for use with newer and older generation wires and shell to shell metal bottoming and are designed to withstand extreme shock, exposure and vibration.
  • Five keyway with optional keyway orientation
  • Threaded coupling with self locking
  • Anti-rotation system on 360° by tightening
  • Thermo setting, hermetic sintered glass insulator and silicone seal
  • Operates at extreme temperature of 260°C cyclic
  • 500 mating cycles
  • Salt spray exposure of 500hour per EN2591-307 standard
  • Insulation resistance is greater than 5000Mohm at 260°C and 65% R. H
  • Stainless steel body material with passivated finish
  • Copper alloy crimp pin contacts with gold plating

Applications

Industrial, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
EN2997 Series

:
Wall Mount Receptacle

:
12Contacts

:
Crimp Pin

:
12-12

:
Stainless Steel Body

:
Passivated

:
Copper Alloy

:
Gold

:
7

:
Corrosion Resistant

:
MIL-DTL-83723 Series III

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

38 In stock

Supplier Direct Ship

Will ship in 2-3 business days

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$97.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $97.70
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $94.98
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $91.94
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $89.09
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $83.31
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $78.71
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --