You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DFR0545

Single Board Computer, LattePanda Alpha 800s, Intel M3-8100Y, 8GB RAM, Wi-Fi, HDMI

DFROBOT DFR0545
DFROBOT DFR0545
DFROBOT DFR0545
DFROBOT DFR0545
DFROBOT DFR0545
DFROBOT DFR0545
DFROBOT DFR0545
DFROBOT DFR0545
DFROBOT DFR0545
DFROBOT DFR0545
×
×

The actual product may differ from image shown

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
DFR0545
Newark Part No.:
87AH5897
Technical Datasheet:
DFR0545   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Intel

:
Core m3

:
-

:
-

:
m3-8100y

:
LattePanda Alpha 800s, Free Gift - Active Cooling Fan, Free Gift - 45w PD Power Adapter

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • LattePanda Alpha 800s tiny ultimate Windows/Linux device
  • Solid spec and extreme design
  • Dual OS support (Windows / Linux)
  • Ultimate networking on cloud and things
  • Up to 42 extendable interfaces bring rich playabilities
  • Ultra-thin design, minimizing space occupation
  • Core m3 processor is the perfect choice for superior performance and low power consumption
  • Intel 8th m3--8100y CPU, 1.1-3.4GHz dual-core (four thread)
  • WIFI 802.11 AC, 2.4G & 5G, dual band Bluetooth 4.2, Gigabit Ethernet
  • Arduino Leonardo co-processor

Contents

LattePanda Alpha 800s, Active cooling fan, 45W PD power adapter.

Best Seller

Available for back order

More stock available to supplier lead times which is approximately 8/7/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$414.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $414.75
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --