You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DFR0982

Single Board Computer, LattePanda 3 Delta, N5105, 8GB RAM, 64GB eMMc, Wi-Fi, HDMI, Win10 Enterprise

DFROBOT DFR0982
DFROBOT DFR0982
DFROBOT DFR0982
DFROBOT DFR0982
DFROBOT DFR0982
DFROBOT DFR0982
DFROBOT DFR0982
DFROBOT DFR0982
DFROBOT DFR0982
DFROBOT DFR0982
DFROBOT DFR0982
DFROBOT DFR0982
×
×

The actual product may differ from image shown

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
DFR0982
Newark Part No.:
31AK8094
Technical Datasheet:
DFR0982   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Intel

:
Celeron

:
-

:
-

:
N5105

:
Lattepanda 3 Delta Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • LattePanda 3 Delta board with Windows 10 license
  • Intel Celeron processor N5105(frequency: 2GHz to 2.90GHz), Microchip ATMega32U4-MU
  • Intel UHD graphics(frequency 450MHz to 800MHz)
  • 6GB eMMC V5.1 storage
  • Wi-Fi 6(802.11ax) 2.4GHz to 5GHz(160MHz) supported, Bluetooth 5.2
  • Intel PCIe Gigabit LAN, wake-on LAN supported
  • Video: HDMI2.0b, DP1.4 via USB type-C, eDP 30pin
  • Audio: microphone + headphone combo connector
  • 1 x USB 3.2 gen 2 type-A, 2 x USB 3.2 gen 1 type-A, 1 x USB 2.0 type-C
  • Built-in TPM 2.0

2 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 7/17/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$355.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $355.95
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --