New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. Other Embedded Computers
                      4. Embedded Daughter Boards & Modules - Other Embedded Computers
                      Print Page

                      SEN0305

                      Embedded Module, HUSKYLENS, AI Machine Vision Sensor, for Arduino, micro:bit, RPI and LattePanda

                      DFROBOT SEN0305
                      DFROBOT SEN0305
                      DFROBOT SEN0305
                      DFROBOT SEN0305
                      DFROBOT SEN0305
                      DFROBOT SEN0305
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDFROBOT
                      Manufacturer Part NoSEN0305
                      Newark Part No.88AH1509
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$67.550
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $67.55
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDFROBOT
                      Manufacturer Part NoSEN0305
                      Newark Part No.88AH1509
                      Technical Datasheet

                      Data Sheet

                      Silicon Manufacturer-
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Core Number-
                      Silicon Family Name-
                      For Use WithArduino, micro:bit, Raspberry Pi and LattePanda
                      Kit ContentsHuskyLens Mainboard, M3 Screws, M3 Nuts, Small Mounting Bracket, Heightening Bracket, Sensor Cable
                      Product Range-
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      Gravity HUSKYLENS is an easy-to-use AI machine vision sensor. It is equipped with multiple functions such as face recognition, object tracking, object recognition, line tracking, colour recognition, and tag (QR code) recognition. Through the UART / I2C port, HuskyLens can connect popular main control boards like Arduino, micro:bit, Raspberry Pi and LattePanda to help to make very creative projects without playing with complex algorithms. HuskyLens is pretty easy-to-use. Users can change various algorithms by pressing the function button. Additionally, HuskyLens carries a 2.0 inch IPS screen. So no need to use a PC in the parameters tuning. HuskyLens is designed to be smart. It has the built-in machine learning technology that enables HuskyLens to recognize faces and objects. Moreover, by long pressing the learning button, HuskyLens can continually learn new things even from different angles and in various ranges. The more it learns, the more accurate it is.

                      • Kendryte K210 processor
                      • OV2640 (2.0Megapixel camera) image sensor
                      • Supply voltage from 3.3 to 5.0V
                      • Current consumption of 320mA typical at 3.3V, 230mA at 5.0V
                      • Dimension is 52mm x 44.5mm / 2.05 x 1.75inch

                      Contents

                      HuskyLens mainboard x1, M3 screws x6, M3 nuts x6, Small mounting bracket x1, Heightening bracket x1, Gravity 4-Pin sensor cable x1.

                      Technical Specifications

                      Silicon Manufacturer

                      -

                      Core Sub-Architecture

                      -

                      Silicon Family Name

                      -

                      Kit Contents

                      HuskyLens Mainboard, M3 Screws, M3 Nuts, Small Mounting Bracket, Heightening Bracket, Sensor Cable

                      SVHC

                      No SVHC (14-Jun-2023)

                      Core Architecture

                      -

                      Silicon Core Number

                      -

                      For Use With

                      Arduino, micro:bit, Raspberry Pi and LattePanda

                      Product Range

                      -

                      Technical Docs (2)

                      Manufacturer Product Page EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.