New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Photoelectric Sensors
                      Print Page

                      SEN0381

                      IR Proximity Sensor, Digital, Diffuse Reflective, 2m Sensing Range, 5 VDC, 3 Pin Data Cable

                      DFROBOT SEN0381
                      DFROBOT SEN0381
                      DFROBOT SEN0381
                      DFROBOT SEN0381
                      DFROBOT SEN0381
                      DFROBOT SEN0381
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDFROBOT
                      Manufacturer Part NoSEN0381
                      Newark Part No.85AK9697
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      QuantityPrice
                      1+$27.860
                      50+$25.760
                      100+$24.040
                      250+$22.710
                      500+$21.560
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $27.86
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDFROBOT
                      Manufacturer Part NoSEN0381
                      Newark Part No.85AK9697
                      Technical Datasheet

                      Data Sheet

                      Sensing Distance Max2m
                      Sensing MethodDiffuse Reflective
                      Product Range-
                      Connection Method3 Pin Data Cable
                      Supply Voltage Min-
                      Supply Voltage Max5V
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      SEN0381 is a digital IR proximity sensor with button and indicator. It provides adjustable detection distance within 0 to 200cm and comes with real-time status feedback. Press down the button, then the indicator starts to flash, this time the detection distance can be adjusted. The sensor will auto detect and save the distance between it and obstacles ahead. In addition, this sensor is equipped with 3PIN data cable (digital signal output) that can be directly plugged into an Arduino IO expansion board. The product can be widely used in applications like smart home, house security, intelligent detection and control, robot obstacle, and so on. The sensor is based on the principle of diffuse reflection of IR light on objects.

                      • Wide range of applications
                      • Onboard button for detection distance adjustment
                      • Power supply is 5V, detection distance range from 0 to 200cm(adjustable)
                      • Output: switch quantity(active-high), detection angle: 30-40°coning angle
                      • Detection mode: active, waterproof performance: IP67

                      Technical Specifications

                      Sensing Distance Max

                      2m

                      Product Range

                      -

                      Supply Voltage Min

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Sensing Method

                      Diffuse Reflective

                      Connection Method

                      3 Pin Data Cable

                      Supply Voltage Max

                      5V

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.