Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.190 |
Price for:Each
Minimum: 17
Multiple: 1
$921.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No162-8430-0933-502
Newark Part No.25F1203
Technical Datasheet
Lamp Base TypeMidget Flange
Mounting Hole Dia11.9mm
Current Rating-
Supply Voltage28V
Lens ShapeDome
Product Range-
SVHCTo Be Advised
Product Overview
The 162-8430-0933-502 is an Incandescent Indicator with solder terminals and Stovepipe plastic lens. It can be mounted in 15/32-inch clearance hole.
- T-1 3/4 midget flange
- PMI assembly
- Unfrosted or transparent lens
- Non-diffusing cap
- QPL listed
Applications
Signalling, Defence, Military & Aerospace
Technical Specifications
Lamp Base Type
Midget Flange
Current Rating
-
Lens Shape
Dome
SVHC
To Be Advised
Mounting Hole Dia
11.9mm
Supply Voltage
28V
Product Range
-
Technical Docs (2)
Alternatives for 162-8430-0933-502
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate