You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DIALIGHT 597-7701-502F

LED, Green, Red, SMD, 2.1mm x 2.3mm, 104 °, Rectangular, R 25mA, G 25mA

Date/Lot Code
DIALIGHT 597-7701-502F
×

The actual product may differ from image shown

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
597-7701-502F
Newark Part No.:
28X3274
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
597-7701-502F   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 597-7701-502F is a surface-mount LED with non-diffused lens. It helps to eliminate mixed technology PC board processing. It is compatible with automatic placement equipment, infrared reflow processes and Optopipe™ series light pipes.
  • -30 to 85°C Operating temperature range

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Green, Red

:
SMD

:
2.1mm x 2.3mm

:
104°

:
Rectangular

:
R 25mA, G 25mA

:
R 6.3mcd, G 20mcd

:
R 2V, G 2.2V

:
R 650nm, G 570nm

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

5 In stock

Order before 6pm EST Standard Shipping

Same day shipping

More stock available week commencing 7/8/24

To order more than shown inventory, contact sales

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available in quantity shown

$1.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price Your Price
 
 
1+ $1.29
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.13
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.975
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.824
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.667
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.581
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --