You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DIALIGHT 5988610307F

LED, RGB, Red, Green, Blue, SMD, 140 °, Rectangular, R 20mA, G 20mA, B 20mA

Date/Lot Code
DIALIGHT 5988610307F
×

The actual product may differ from image shown

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
5988610307F
Newark Part No.:
75R0618
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (598 Series)

See all from this product range

Product Overview

The 5988610307F is a Micro LED® surface-mount LED made of AlInGaP. The Micro LED® SMD LED provides one of the industry wide ranges of discrete LED. It is compatible with infrared reflow processes and JEDEC standards. It helps to eliminate mixed technology PC board processing. It can be used with Dialight's wide-range of Optopipe® series light pipes.
  • Non-diffused lens
  • 10µA at Vr=5V Reverse current
  • 260° for 10 seconds Solder temperature
  • -40 to 100°C Operating temperature range

Applications

Communications & Networking, Wireless, Test & Measurement, Automation & Process Control, Medical, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Red, Green, Blue

:
SMD

:
-

:
140°

:
Rectangular

:
R 20mA, G 20mA, B 20mA

:
R 60mcd, G 120mcd, B 90mcd

:
R 2V, G 3.2V, B 3.2V

:
R 645nm, G 530nm, B 475nm

:
598 Series

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

216 In stock Need more?

Order before 6pm EST Standard Shipping

Same day shipping

More stock available week commencing 7/1/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$2.86

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price Your Price
 
 
1+ $2.86
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.82
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.64
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.48
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $1.45
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.19
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
Full Reel available in 1/reel: 22M3124