Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $135.470 |
Price for:Each
Minimum: 1
Multiple: 1
$135.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoCC-WMX93-KIT
Newark Part No.29AM8378
Silicon ManufacturerNXP
No. of Bits64bit
Silicon Family Namei.MX 93
Core ArchitectureARM
Core Sub-ArchitectureCortex-A55F, Cortex-M33F
Silicon Core Numberi.MX 93
Kit ContentsDev Board i.MX 93 w/SOM, 1-Year License, Antenna, Cable, Power Supply & Accessories, Ref Design, Doc
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
i.MX 93
Core Sub-Architecture
Cortex-A55F, Cortex-M33F
Kit Contents
Dev Board i.MX 93 w/SOM, 1-Year License, Antenna, Cable, Power Supply & Accessories, Ref Design, Doc
SVHC
No SVHC (21-Jan-2025)
No. of Bits
64bit
Core Architecture
ARM
Silicon Core Number
i.MX 93
Product Range
-
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate