You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DIGILENT 410-316

DEV BOARD, 32BIT MICROBLAZE MCU

DIGILENT 410-316
DIGILENT 410-316
Video
×

The actual product may differ from image shown

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
410-316
Newark Part No.:
40AH1635
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
410-316   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Xilinx

:
32bit

:
Artix-7

:
MicroBlaze

:
-

:
XC7A200T

:
Dev Board XC7A200T

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The Nexys Video features several components that make it ideal for developing audio/video applications. The Artix®-7 XC7A200T FPGA is the most powerful chip from the Xilinx® Artix-7 family. A Mini DisplayPort source provides the board with a uni-directional, high-bandwidth, low-latency audio/video channel. Designed with high bandwidth external memories, three high-speed digital video ports, and a 24-bit audio codec, the Nexys Video is a potent platform for A/V development.
  • 33,650 logic slices, each with four 6-input LUTs and 8 flip-flops
  • 13 Mbits of fast block RAM (3x more than the Nexys 4 DDR)
  • 10 clock management tiles, each with phase-locked loop (PLL)
  • 740 DSP slices
  • Internal clock speeds exceeding 450MHz
  • On-chip analogue-to-digital converter (XADC)
  • Up to 3.75Gbps GTP transceivers
  • Programmable over JTAG, Quad-SPI Flash, microSD, and USB flash drive
  • microSD card slot for nonvolatile storage (card not included)
  • Dedicated on-board USB port for JTAG programming and data transfers

Contents

Nexys Video Artix-7 FPGA, Custom Digilent cardboard packing, USB A to micro-B programming cable and one 12V, 3A wall power supply with US and EU adapters - UK plug adapter not included.

2 In stock Need more?

Order before 6pm EST Standard Shipping

Same day shipping

More stock available week commencing 3/18/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$576.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $576.45
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --