Print Page
Image is for illustrative purposes only. Please refer to product description.
8,685 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.248 |
| 10+ | $0.171 |
| 25+ | $0.139 |
| 50+ | $0.106 |
| 100+ | $0.074 |
| 250+ | $0.072 |
| 500+ | $0.070 |
| 1000+ | $0.064 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD5V0L1B2LP3-7
Newark Part No.28AK9117
Technical Datasheet
Clamping Voltage Vc Max14V
Diode Case StyleX3-DFN0603
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd250mW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clamping Voltage Vc Max
14V
No. of Pins
2Pins
Power Dissipation Pd
250mW
Automotive Qualification Standard
-
Diode Case Style
X3-DFN0603
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability