Print Page
Image is for illustrative purposes only. Please refer to product description.
2,850 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.237 |
| 10+ | $0.160 |
| 25+ | $0.136 |
| 50+ | $0.113 |
| 100+ | $0.089 |
| 250+ | $0.089 |
| 500+ | $0.088 |
| 1000+ | $0.085 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD5V0L2B3T-7
Newark Part No.28AK9119
Technical Datasheet
Clamping Voltage Vc Max14V
Diode Case StyleSOT-523
No. of Pins3Pins
Operating Voltage5V
Power Dissipation Pd200mW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clamping Voltage Vc Max
14V
No. of Pins
3Pins
Power Dissipation Pd
200mW
Automotive Qualification Standard
-
Diode Case Style
SOT-523
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability