Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.138 |
| 6000+ | $0.132 |
| 12000+ | $0.127 |
| 18000+ | $0.124 |
| 30000+ | $0.123 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$414.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMMT5551-7-F
Newark Part No.86AK4753
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN160V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN200mA
Continuous Collector Current PNP-
Power Dissipation NPN300mW
Power Dissipation PNP-
DC Current Gain hFE Min NPN80hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSOT-26
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN300MHz
Transition Frequency PNP-
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
Collector Emitter Voltage Max NPN
160V
Continuous Collector Current NPN
200mA
Power Dissipation NPN
300mW
DC Current Gain hFE Min NPN
80hFE
Transistor Case Style
SOT-26
Transistor Mounting
Surface Mount
Transition Frequency NPN
300MHz
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for DMMT5551-7-F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability