Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2028UVT-7
Newark Part No.39AH6594
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id6.2A
Drain Source On State Resistance0.02ohm
On Resistance Rds(on)0.02ohm
Transistor MountingSurface Mount
Power Dissipation Pd1.2W
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.5V
Transistor Case StyleTSOT-26
Power Dissipation1.2W
No. of Pins6Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.02ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
TSOT-26
No. of Pins
6Pins
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Transistor Polarity
N Channel
Continuous Drain Current Id
6.2A
On Resistance Rds(on)
0.02ohm
Power Dissipation Pd
1.2W
Gate Source Threshold Voltage Max
1.5V
Power Dissipation
1.2W
Operating Temperature Max
150°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate