Print Page
Image is for illustrative purposes only. Please refer to product description.
2,400 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.290 |
| 10+ | $0.247 |
| 25+ | $0.222 |
| 50+ | $0.197 |
| 100+ | $0.172 |
| 250+ | $0.157 |
| 500+ | $0.143 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDT6250-06MR-13
Newark Part No.28AK8980
Technical Datasheet
Clamping Voltage Vc Max10V
Diode Case StyleMSOP
No. of Pins8Pins
Operating Voltage5V
Power Dissipation Pd500mW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clamping Voltage Vc Max
10V
No. of Pins
8Pins
Power Dissipation Pd
500mW
Automotive Qualification Standard
-
Diode Case Style
MSOP
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability