Print Page
Image is for illustrative purposes only. Please refer to product description.
40,531 In Stock
Need more?
15186 Delivery in 1-3 Business Days(US stock)
25345 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.774 |
| 10+ | $0.583 |
| 25+ | $0.515 |
| 50+ | $0.446 |
| 100+ | $0.378 |
| 250+ | $0.334 |
| 500+ | $0.290 |
| 1000+ | $0.261 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMP10A13FTA
Newark Part No.12T2274
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id700mA
On Resistance Rds(on)1ohm
Drain Source On State Resistance1ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd625mW
Gate Source Threshold Voltage Max4V
Power Dissipation625mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ZXMP10A13FTA is a P-channel Enhancement Mode MOSFET with matte tin finish annealed over copper lead frame terminals and UL94V-0 flame-rated moulded plastic case. This MOSFET utilizes an unique structure combining the benefits of low on-state resistance with fast switching speed. This makes them ideal for high efficiency, low voltage, power management applications.
- Low input capacitance
- Fast switching speed
- Low gate charge
- Low threshold
- Level-1 per J-STD-020 moisture sensitivity
- Green product
- AEC-Q101 Qualified
- PPAP capable
Applications
Power Management, Motor Drive & Control
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
1ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
P Channel
Continuous Drain Current Id
700mA
Drain Source On State Resistance
1ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
625mW
Power Dissipation
625mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for ZXMP10A13FTA
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate