Print Page
Image is for illustrative purposes only. Please refer to product description.
1,013 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.564 |
| 10+ | $0.430 |
| 25+ | $0.405 |
| 50+ | $0.380 |
| 100+ | $0.355 |
| 250+ | $0.301 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMP3A13FTA
Newark Part No.38K9599
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id1.6A
Drain Source On State Resistance0.21ohm
On Resistance Rds(on)0.21ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd806mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation806mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ZXMP3A13FTA is an enhancement-mode P-channel MOSFET with moulded plastic case and solderable matte tin finish annealed over copper lead-frame terminals as per MIL-STD-202 standard. This new generation of Trench MOSFET utilizes an unique structure that combines the benefits of low ON-resistance with fast switching speed. This makes it ideal for high efficiency and low voltage applications.
- Fast switching speed
- Low threshold
- Low gate drive
- Halogen-free, Green device
- Qualified to AEC-Q101 standards for high reliability
- UL94V-0 Flame-rated moulded plastic case
- Moisture sensitivity level 1 as per J-STD-020
Applications
Power Management, Motor Drive & Control, Defence, Military & Aerospace, Automotive
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.21ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
806mW
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
1.6A
On Resistance Rds(on)
0.21ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
806mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for ZXMP3A13FTA
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability