Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoAPS-350
Newark Part No.82AK5939
Product RangeAPS Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $227.430 |
5+ | $216.070 |
10+ | $204.690 |
Price for:Each
Minimum: 1
Multiple: 1
$227.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoAPS-350
Newark Part No.82AK5939
Product RangeAPS Series
Technical Datasheet
Pressure TypeVacuum
Pressure Port TypeNPT Male
Operating Pressure Min3psi
Operating Pressure Max96.5psi
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Switching Current Max5A
Pressure Port Size1/8"
Transducer Connection / TerminationCable
Deadband Min1.6psi
Deadband Max4psi
Operating Temperature Min-54°C
Operating Temperature Max117°C
Product RangeAPS Series
SVHCTo Be Advised
Product Overview
APS-350 is a miniature series APS adjustable pressure switch. It offers reliable switching for pressure/vacuum alarm, shutdown or control. The units are readily adjustable throughout their range using the locking adjusting ring and indicating pointer. Typical applications include OEM, process equipment, compressors, motor control and pump control.
- Set point range 3.0-96.5psi (.21-6.7bar) increasing, 4.5-100psi (.31-6.9bar) decreasing
- ±2.0psi (.14bar) repeatability, 1.6-4psi (.11-.28bar) deadband
- Field adjustable with indicating pointer reduces installation time bring application on-line faster
- Stainless steel construction provides a durable solution in harsh environments
- 5A SPDT snap action switch
- 1/8˝ male NPT connection
- Switch includes 12˝ (30 cm) wire leads sealed with epoxy for additional protection
Technical Specifications
Pressure Type
Vacuum
Operating Pressure Min
3psi
Contact Configuration
SPDT
Switching Current Max
5A
Transducer Connection / Termination
Cable
Deadband Max
4psi
Operating Temperature Max
117°C
SVHC
To Be Advised
Pressure Port Type
NPT Male
Operating Pressure Max
96.5psi
Switching Voltage Max
250VAC
Pressure Port Size
1/8"
Deadband Min
1.6psi
Operating Temperature Min
-54°C
Product Range
APS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate