Print Page
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 5+ | $1.710 |
| 10+ | $1.710 |
| 25+ | $1.710 |
Price for:Each
Minimum: 1
Multiple: 1
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No61-9642.1
Newark Part No.87H9388
Product Range61 Series
Technical Datasheet
Lens ShapeRound
Switch Lens ColourSmokey Black
Product Range61 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
61-9642.1 is a plastic round lens with rasied design.
- Ø 19.7mm dimension
- Transparent lens optics, smoked black lens color
- Illuminative, flat lens profile
- Flush lens shape
- Suitable for use with EAO 61 series switches
Technical Specifications
Lens Shape
Round
Product Range
61 Series
Switch Lens Colour
Smokey Black
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability