You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FRS-R-15

Fuse, Industrial / Power, FRS-R Series, 15 A, 600 VAC, 250 VDC, 20.6mm x 127mm, 13/16" x 5"

Date/Lot Code
EATON BUSSMANN FRS-R-15
×
×

The actual product may differ from image shown

Manufacturer Part No:
FRS-R-15
Newark Part No.:
27F2412
Product Range
FRS-R Series
Technical Datasheet:
FRS-R-15   Datasheet
See all Technical Docs

Product Range Selector (FRS-R Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
FRS-R Series

:
15A

:
600VAC

:
250VDC

:
20.6mm x 127mm

:
13/16" x 5"

:
Time Delay

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The FRS-R-15 is a Fusetron®-series 30A 250VAC/125VDC Time-delay Fuse with non-indicating, it provides motor overload, ground fault and short-circuit protection, helps protect motors against burnout from overloads and single-phasing on three-phase systems. Simplifies and improves blackout prevention (selective coordination). This dual-element fuses can be applied in circuits subject to temporary motor overloads and surge currents to provide both high performance short-circuit and overload protection. The overload element provides protection against low level over-current of overloads and will hold an overload which is five times greater than the ampere rating of the fuse for a minimum of ten seconds. Meets UL listed, standard 248-12, class RK-5, guide JDDZ, file E4273 CSA certified, C22.2 #248.12, class 1422-01, file 53787.
  • 200kA VAC RMS symmetrical, 20kA VDC Interrupting rating

Applications

Safety

Best Seller

52 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 5/15/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$47.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $47.15
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $44.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $41.53
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $38.73
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $35.92
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --