You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP-CC-5

Fuse, Industrial / Power, Low Peak, LP-CC Series, 5 A, 600 VAC, 300 VDC, 10.3mm x 38.1mm

EATON BUSSMANN LP-CC-5
×
×

The actual product may differ from image shown

Manufacturer Part No:
LP-CC-5
Newark Part No.:
95F3882
Product Range
LP-CC Series
Technical Datasheet:
LP-CC-5   Datasheet
See all Technical Docs

Product Range Selector (LP-CC Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LP-CC Series

:
5A

:
600VAC

:
300VDC

:
10.3mm x 38.1mm

:
13/32" x 1-1/2"

:
Time Delay

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The LP-CC-5 is a LOW-PEAK® 5A 600VAC/300VDC ultimate protection class-CC current-limiting Time-delay Fuse features fast short-circuit protection and dual-element, time-delay provide ultimate protection, reduces existing fuse inventory by up to 33% when upgrading to Low-Peak fuses. Consistent 2:1 ampacity ratios, time-delay characteristic avoids unwanted fuse openings from surge currents while fast response speed under short-circuit conditions provides a high degree of current limitation, current-limitation protects downstream components against damaging thermal and magnetic effects of short-circuit currents, a superior, all-purpose, space-saving branch circuit fuse that meets most protection requirements up to 30A, very compact with rejection tip, proper sizing can provide no damage type-2 coordinated protection for NEMA and IEC motor controllers, superior protection for small horsepower motor circuits. Complies with NEC® section 110.9 for today's large capacity systems.
  • 200kA VAC RMS symmetrical, 20kA VDC Interrupting rating

Applications

Safety, Motor Drive & Control

Best Seller

78 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 4/17/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$64.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $64.22
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $61.01
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --