You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EATON BUSSMANN LPJ-5SP
Fuse, Industrial / Power, LPJ Series, 5 A, 600 VAC, 300 VDC, 20.6mm x 57.2mm, 13/16" x 2-1/4"
- Manufacturer:
- EATON BUSSMANN EATON BUSSMANN
- Manufacturer Part No:
- LPJ-5SP
- Newark Part No.:
- 02B4596
-
- Product Range
- LPJ Series
- Technical Datasheet:
- LPJ-5SP Datasheet
Product Range Selector (LPJ Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LPJ Series
- :
- 5A
- :
- 600VAC
- :
- 300VDC
- :
- 20.6mm x 57.2mm
- :
- 13/16" x 2-1/4"
- :
- Time Delay
Technical Documents (4)
Product Overview
- Lower resistance than ordinary fuse
Applications
Industrial, Motor Drive & Control
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 25+
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
10+ | $81.43 | |
25+ | $77.15 | |
50+ | $72.85 | |
100+ | $68.57 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.