You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC1-324D3NN-A20N
Variable Frequency Drive, PowerXL DC1 Series, SmartWire-DT, Three Phase, 750 W, 200 to 240 Vac
- Manufacturer:
- EATON CUTLER HAMMER EATON CUTLER HAMMER
- Manufacturer Part No:
- DC1-324D3NN-A20N
- Newark Part No.:
- 81Y2361
- Product Range
- PowerXL DC1 Series
- Also Known As:
- GTIN UPC EAN: 786685858791
- Technical Datasheet:
- DC1-324D3NN-A20N Datasheet
Product Range Selector (PowerXL DC1 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Variable Frequency Drive
- :
- -
- :
- 240VAC
- :
- Induction / Asynchronous Motors
- :
- Three Phase
- :
- 750W
- :
- 4.3A
- :
- 50Hz / 60Hz
- :
- IP20
- :
- PowerXL DC1 Series
Technical Documents (3)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Also Known As
Available for back order
Supplier Direct Ship
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each