Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE50DM1
Newark Part No.47K5975
Product RangeE50 Series
Also Known AsGTIN UPC EAN: 782113290584
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $225.390 |
Price for:Each
Minimum: 1
Multiple: 1
$225.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE50DM1
Newark Part No.47K5975
Product RangeE50 Series
Also Known AsGTIN UPC EAN: 782113290584
Technical Datasheet
Limit Switch ActuatorSide Rotary
Contact Configuration-
Contact Current AC Max60A
Contact Voltage AC Max600V
Operating Force Max3in-lb
Product RangeE50 Series
Contact Current DC Max1A
Contact Voltage DC Max250V
SVHCNo SVHC (17-Dec-2015)
Product Overview
The E50DM1 is a Limit Switch with slide rotary and maintained on-off contact action. This E50 6P+ series limit switch by Eaton's electrical sector were specifically designed to withstand the penetrating properties of cutting fluids and coolants, such as those used in the automotive industry, as well as extreme shock, vibration and temperature fluctuations. The one-piece, epoxy filled switch body is prewired at the factory to ensure leak-proof, submersible performance. This unique construction positively stops fluid from finding its way to any and all critical connections.
- Manufactured to take the physical and environmental abuse
Applications
Industrial, Automotive
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
60A
Operating Force Max
3in-lb
Contact Current DC Max
1A
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
-
Contact Voltage AC Max
600V
Product Range
E50 Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability