You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HMCP007C0C

Thermal Magnetic Circuit Breaker, Motor Protection, C Series, 7 A, 3 Pole, 250 VDC, 600 VAC, Panel

Date/Lot Code
EATON CUTLER HAMMER HMCP007C0C
×
×

The actual product may differ from image shown

Manufacturer Part No:
HMCP007C0C
Newark Part No.:
47K9877
Product Range
C Series
Also Known As:
GTIN UPC EAN: 786679150801
Technical Datasheet:
HMCP007C0C   Datasheet
See all Technical Docs

Product Range Selector (C Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
C Series

:
7A

:
3 Pole

:
250VDC

:
600VAC

:
Panel

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The C series F-frame Moulded Case Circuit Breaker designed for electrical and machinery OEMs serving a range of industries and applications, these proven designs incorporate the latest in innovation with the high reliability. The series C family ranges from 15 to 2500 amperes and includes thermal-magnetic breakers, electronic trip breakers, moulded case switches, motor circuit protectors and specially designed breakers for engine generator and DC applications. The F-frame circuit breaker is HACR rated. All F-frame 10 to 50A thermal-magnetic circuit breaker is suitable for HID (high intensity discharge) use. All F-frame circuit breaker is suitable for reverse feed us.

Applications

Motor Drive & Control, Industrial, Defence, Military & Aerospace, Mining, Oil & Gas

Also Known As

GTIN UPC EAN: 786679150801
Best Seller

2 In stock

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 1/16/23

To order more than shown inventory, contact sales

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available in quantity shown

$1,166.07

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,166.07
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $1,115.09
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --