Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXBUT4RD
Newark Part No.15N6522
Product RangeXB Series
Also Known AsGTIN UPC EAN: 782116904891
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
| 10+ | $3.840 |
| 25+ | $3.680 |
| 50+ | $3.440 |
| 100+ | $3.260 |
| 250+ | $3.080 |
Price for:Each
Minimum: 1
Multiple: 1
$3.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXBUT4RD
Newark Part No.15N6522
Product RangeXB Series
Also Known AsGTIN UPC EAN: 782116904891
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current41A
Rated Voltage800V
No. of Levels1
Product RangeXB Series
SVHCLead
Alternatives for XBUT4RD
6 Products Found
Product Overview
The XBUT4RD is a 2-way DIN rail mount Terminal Block with copper alloy contacts. This single level through-feed screw connection accepts 10AWG wire. The XBUT terminal blocks feature a compact design and maintenance-free screw connection. There is a double bridge shaft providing maximum flexibility. The double bridge shaft can accommodate individual chain bridging and step-down bridging from other terminal blocks. The XBUT series uses a screw connection system that is accepted worldwide and is suitable in most applications.
- Red color
- Flexible plug-in bridge system
- Multi-conductor connections
- Maintenance-free connection provides the reliability
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
XB Series
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Rated Current
41A
No. of Levels
1
SVHC
Lead
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability