Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDU3EVSR10L2130
Newark Part No.49AC8411
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2,502.450 |
Price for:Each
Minimum: 1
Multiple: 1
$2,502.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDU3EVSR10L2130
Newark Part No.49AC8411
Technical Datasheet
No. of Outlets30Outlets
Outlet TypeIEC C13, IEC C19
Current Rating24A
Supply Voltage VAC240V
Plug TypeNEMA L21-30P
Cable Length10ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Outlets
30Outlets
Current Rating
24A
Plug Type
NEMA L21-30P
Product Range
-
Outlet Type
IEC C13, IEC C19
Supply Voltage VAC
240V
Cable Length
10ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
