Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUMV40
Newark Part No.46M3747
Also Known AsGTIN UPC EAN: 037332132505
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 5+ | $472.870 |
| 10+ | $459.030 |
Price for:Each
Minimum: 6
Multiple: 6
$2,837.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUMV40
Newark Part No.46M3747
Also Known AsGTIN UPC EAN: 037332132505
Technical Datasheet
No. of Outlets32Outlets
Supply Voltage VAC120V
Current Rating20A
Length - Metric1.8m
External Width - Metric76.2mm
Cable Length - Metric3.05m
Length - Imperial71.3"
External Width - Imperial3"
Cable Length - Imperial10ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Outlets
32Outlets
Current Rating
20A
External Width - Metric
76.2mm
Length - Imperial
71.3"
Cable Length - Imperial
10ft
SVHC
No SVHC (08-Jul-2021)
Supply Voltage VAC
120V
Length - Metric
1.8m
Cable Length - Metric
3.05m
External Width - Imperial
3"
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate