New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Power Supplies
                                                                                                  3. DC / AC Inverters
                                                                                                  Print Page

                                                                                                  PV1000HF

                                                                                                  DC/AC Inverter, PowerVerter, ITE, 12 VDC, 4 Outlets, 120 VAC, 1000 W

                                                                                                  EATON TRIPP LITE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EATON TRIPP LITE PV1000HF
                                                                                                  EATON TRIPP LITE PV1000HF
                                                                                                  EATON TRIPP LITE PV1000HF
                                                                                                  EATON TRIPP LITE PV1000HF
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoPV1000HF
                                                                                                  Newark Part No.27C4803
                                                                                                  Also Known AsGTIN UPC EAN: 037332097187
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$487.050
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $487.05
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  EATON TRIPP LITE
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoPV1000HF
                                                                                                  Newark Part No.27C4803
                                                                                                  Also Known AsGTIN UPC EAN: 037332097187
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE
                                                                                                  Input Voltage Max12VDC
                                                                                                  No. of Outlets4Outlets
                                                                                                  No. of Outputs4 Output
                                                                                                  Output Voltage120VAC
                                                                                                  Output Power1kW
                                                                                                  Output Power Max1000W
                                                                                                  Product Range-
                                                                                                  Length330.2mm
                                                                                                  Width152.4mm
                                                                                                  Height107.95mm
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The PV1000HF is a 4-output PowerVerter Compact Inverter for trucks. Utilize your vehicle's battery to efficiently power office equipment on the road or power tools at a work site. Continuously supplies up to 1000 watts of 120VAC power to (4) AC outlets from any 12V battery. Compact, lightweight metal case design is among the smallest, most rugged inverters available at this power level. Remote control jack provides optional remote monitoring and control when used with optional remote module (APSRM4, sold separately). Low battery alarm with auto-shutoff prevents deep battery discharge. Battery charge level LEDs indicate the approximate charge level (high/medium/low) of connected batteries. Connected load level LEDs indicates the approximate wattage load level (high/medium/low) of connected equipment. Battery charge conservation dial conserves battery power by setting the load-level at which the inverter automatically shuts off.

                                                                                                  • Converts 12VDC battery power to 120VAC power
                                                                                                  • Powers an entire mobile office Includes a set of DC terminals for simple installation
                                                                                                  • High-efficiency operation conserves batteries to prolong run time
                                                                                                  • Operating mode switch controls inverter operation
                                                                                                  • Cooling fan regulates internal temperature and prolongs unit service life
                                                                                                  • Mounting flanges provide safe, fixed installation
                                                                                                  • Grounding lug connects to vehicle ground
                                                                                                  • Grooved cooling surface provides additional surface area for more efficient cooling

                                                                                                  Applications

                                                                                                  Power Management, Automotive

                                                                                                  Contents

                                                                                                  PV1000HF Inverter and Instruction manual.

                                                                                                  Notes

                                                                                                  To protect against high current draw that may occur during inverter failure, a fuse link rated at 175a should be positioned no more than 18" from the PV1000HF's battery in the positive line.

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  ITE

                                                                                                  No. of Outlets

                                                                                                  4Outlets

                                                                                                  Output Voltage

                                                                                                  120VAC

                                                                                                  Output Power Max

                                                                                                  1000W

                                                                                                  Length

                                                                                                  330.2mm

                                                                                                  Height

                                                                                                  107.95mm

                                                                                                  Input Voltage Max

                                                                                                  12VDC

                                                                                                  No. of Outputs

                                                                                                  4 Output

                                                                                                  Output Power

                                                                                                  1kW

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Width

                                                                                                  152.4mm

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.