You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EBM-PAPST R2E220-AA40-71

Fan Blower, R2E Series, IP44, Motorized Impeller, 230 VAC, AC, 252 mm, 71 mm, 530 CFM

EBM-PAPST R2E220-AA40-71
×

The actual product may differ from image shown

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
R2E220-AA40-71
Newark Part No.:
67C0652
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
R2E220 Series
Technical Datasheet:
R2E220-AA40-71   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (R2E220 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Motorized Impeller

:
230VAC

:
AC

:
252mm

:
71mm

:
15m³/min

:
530CFM

:
530CFM

:
15m³/min

:
74dBA

:
Ball Bearing

:
7 Lead Wires

:
90W

:
R2E220 Series

:
IP44

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

The R2E220-AA40-71 is a 230VAC Motorized Impeller with ball bearing, backward curved centrifugal fan feature extremely long blades, these impellers are highly resistant to dirt and dust, their hydraulic efficiency is very high impeller completely made up of plastic PA 66, maintenance-free ball bearing, wire leaded power connection.
  • Class-B Insulation
  • Clockwise direction of rotation as seen from intake side

Applications

HVAC

16 In stock Need more?

Order before 6pm EST Standard Shipping

Same day shipping

More stock available week commencing 7/29/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$157.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $157.49