You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EBM-PAPST R2E220-AA44-23

Fan Blower, R2E220 Series, Motorized Impeller, 115 VAC, AC, 220 mm, 63 mm, 530 CFM

EBM-PAPST R2E220-AA44-23
Video
×

The actual product may differ from image shown

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
R2E220-AA44-23
Newark Part No.:
86K9786
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
R2E220 Series
Technical Datasheet:
R2E220-AA44-23   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (R2E220 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Motorized Impeller

:
115VAC

:
AC

:
220mm

:
63mm

:
14.84m³/min

:
530CFM

:
530CFM

:
14.84m³/min

:
74dBA

:
Ball Bearing

:
2 Lead Wires

:
100W

:
R2E220 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

The R2E220-AA44-23 is a 115VAC single inlet Centrifugal Fan with ball bearing, wire leaded power connection and 1-phase 2-pole motor with operating capacitor. Completely made of plastic PA6.6 impeller. Backward curved features extremely long blade, these impellers are high resistant to the dirt and dust and their hydraulic efficiency is very high. Clockwise direction of rotation seen on rotor.
  • 2550RPM Speed rating
  • 100W Rated power
  • 60°C Maximum temperature

Applications

HVAC

331 In stock Need more?

Order before 6pm EST Standard Shipping

Same day shipping

More stock available week commencing 9/23/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$137.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price Your Price
 
 
1+ $137.93
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $134.47
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $131.03
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $124.14
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $117.25
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $110.33
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --