You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GPRS8000-S MODULE
GPRS Module, WAP, MMS, for Devkit8000, Support GSM 2/2+ Standard
- Manufacturer:
- EMBEST EMBEST
- Manufacturer Part No:
- GPRS8000-S MODULE
- Newark Part No.:
- 08W3141
- Technical Datasheet:
- GPRS8000-S MODULE Datasheet
Product Overview
- Tri band 900MHz/1800MHz/1900MHz
- Quad band 850MHz/900MHz/1800MHz/1900MHz
- Output power class 4 (2W) at 850MHz/900MHz and class 1 (1W) at 1800MHz/1900MHz
- Control via AT commands (GSM 07.07, 07.05 and SIMCom extended AT command)
- GPRS multi slot (class 10/8) standard
- GPRS mobile station (class B) standard
- Support GSM 2/2+ standard
- Supply voltage range from 3.4V to 4.5V
- Support for low power mode
- Support STK
Applications
Communications & Networking, Wireless
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- GSM, GPRS
- :
- 4.5V
- :
- -
- :
- UART
- :
- Tri-band 900/1800/1900MHz, Quad-band 850/900/1800/1900MHz, Support GSM 2/2+ standard
- :
- -
Technical Documents (5)
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Quantity | Price | Your Price |
---|---|---|
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.