You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EMBEST MINI6300 PROCESSOR CARD
Mini6300 Processor Card, Atmel MCU, Industrial, Intelligent Instrument, Web Terminal Applications
- Manufacturer:
- EMBEST EMBEST
- Manufacturer Part No:
- MINI6300 PROCESSOR CARD
- Newark Part No.:
- 07X2276
-
- Technical Datasheet:
- MINI6300 PROCESSOR CARD Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Atmel
- :
- ARM
- :
- ARM926EJ-S
- :
- AT91SAM9263
- :
- AT91SAM9xxx
- :
- Embest MBM-SAM-9G Base Board
- :
- Mini6300 Processor Card
- :
- -
Technical Documents (3)
Product Overview
- Dimensions: 52mm x 52mm
- DSP Instruction Extensions
- ARM Jazelle®technology
- 16Kbyte data cache, 16Kbyte instruction cache, write buffer
- 210 MIPS at 190MHz
- Embedded ICE
- 128 Kbytes internal ROM
- 80Kbytes internal SRAM
- 64 Mbytes SDRAM
- 128Mbytes nand flash
- 2 Kbit EEPROM
- One system working status indicator
- Two 0.8mm, 100pin free height (FH) surface-mount male connectors for connecting with expansion board
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.