You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SBC8018 WIHOUT LCD

Single Board Computer, AM1808 ARM9 Processor, Support Linux2.6.33 and WinCE 6.0 OS, Without LCD

EMBEST SBC8018 WIHOUT LCD
EMBEST SBC8018 WIHOUT LCD
EMBEST SBC8018 WIHOUT LCD
EMBEST SBC8018 WIHOUT LCD
Video
360°
×
×

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
SBC8018 WIHOUT LCD
Newark Part No.:
10W2167
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
Sitara - AM18xx

:
ARM

:
ARM9

:
AM1x

:
Board, Cross Serial Cable, Power Adapter, CD

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

SBC8018 WIHOUT LCD is a compact, low cost with high performance controller board designed. It is based on TI’s AM1808 ARM9 low power application processor which enables OEMs and ODMs to quickly bring to market devices featuring robust operating systems support, rich user interfaces, and high processing performance life through the maximum flexibility of a fully integrated mixed processor solution. The SBC8018 Single Board Computer takes full features of the AM1808 microprocessor and has 128MB Mobile DDR SDRAM and 128MB Nand Flash on board. It has exposed many other hardware interfaces including Serial port, LCD/TSP, USB Host/OTG, Ethernet, Audio, SATA, two Camera, TF card, etc. It also has one 14 pin JTAG interface which can be used with XDS100v2 emulator. The board is a ready to run solution which is provided with Linux 2.6.33 and WinCE 6.0 BSP.
  • 375MHz TI AM1808 ARM926 microprocessor
  • Onboard 128MByte DDR SDRAM + 128MByte NAND Flash
  • UART, USB, Ethernet, LCD/TSP, SATA, Camera, Audio, TF, JTAG
  • Optional Wi-Fi, camera and 3G modules
  • Ready to Run Linux2.6.33 and WinCE 6.0 OS
  • Dimensions: 112.24mm x 82.29mm
  • 2 x 40 pin extension connectors
  • Two MMC/SD Card Interface with Secure Data I/O (SDIO) Interfaces
  • 1 x USB2.0 OTG port, High-speed (Mini USB type) - 1 x USB1.1 Host port, Full-speed (USB-A type)
  • 1 x Serial ATA connector, supports both SATA I (1.5 Gbps) and SATA II (3.0 Gbps)

Applications

Consumer Electronics, Industrial, Medical, Communications & Networking, Embedded Design & Development, Security, Security, Wireless

Contents

Board, Cable, Power adapter, CD.

Best Seller

4 In stock

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 6/12/23

To order more than shown inventory, contact sales

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available in quantity shown


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --