You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SBC8018 WITH 4.3"LCD

Single Board Computer, AM1808 ARM9 Processor, High Performance Low Cost, Audio In/Out, Ethernet

EMBEST SBC8018 WITH 4.3"LCD
EMBEST SBC8018 WITH 4.3"LCD
Video
360°
×

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
SBC8018 WITH 4.3"LCD
Newark Part No.:
10W2168
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
Sitara - AM18xx

:
ARM

:
ARM9

:
AM1x

:
Board, Cross Serial Cable, Power Adapter, 4.3" LCD, CD

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

Product Overview

SBC8018 WITH 4.3"LCD is a compact, low cost with high performance controller board designed with 4.3inch LCD display. It is based on TI’s AM1808 ARM9 low power application processor which enables OEMs and ODMs to quickly bring to market devices featuring robust operating systems support, rich user interfaces, and high processing performance life through the maximum flexibility of a fully integrated mixed processor solution. The SBC8018 Single Board Computer takes full features of the AM1808 microprocessor and has 128MB Mobile DDR SDRAM and 128MB Nand Flash on board. It has exposed many other hardware interfaces including Serial port, LCD/TSP, USB Host/OTG, Ethernet, Audio, SATA, two Camera, TF card, etc. It also has one 14 pin JTAG interface which can be used with XDS100v2 emulator. The board is a ready to run solution which is provided with Linux 2.6.33 and WinCE 6.0 BSP.
  • 375MHz TI AM1808 ARM926 microprocessor
  • Onboard 128MByte DDR SDRAM + 128MByte NAND Flash
  • UART, USB, Ethernet, LCD/TSP, SATA, Camera, Audio, TF, JTAG
  • Optional Wi-Fi, camera and 3G modules
  • Ready to Run Linux2.6.33 and WinCE 6.0 OS
  • Dimensions: 112.24mm x 82.29mm
  • LCD/Touch Screen interface (50 pin FPC connector, support resolution up to 2048*2048)
  • 2 x 40 pin extension connectors
  • Two MMC/SD Card Interface with Secure Data I/O (SDIO) Interfaces
  • 1 x USB2.0 OTG port, High-speed (Mini USB type) - 1 x USB1.1 Host port, Full-speed (USB-A type)

Applications

Consumer Electronics, Industrial, Medical, Communications & Networking, Embedded Design & Development, Security, Security, Wireless

Contents

Board, 4.3inch TFT LCD, Cable, Power adapter, CD.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --