You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SBC8530 WITH 7" LCD

Evaluation Board, DSP, SBC, TF Card, HDMI - DVI-D, S-Video & USB Cables, 7''LCD Antenna

EMBEST SBC8530 WITH 7" LCD
360°
×
×

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
SBC8530 WITH 7" LCD
Newark Part No.:
07X2306
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
DM37x

:
ARM

:
Cortex-A8

:
DM3730

:
Board, TF Card, Adapter, Ethernet, Serial, HDMI - DVI-D, S-Video & USB Cables, 7''LCD Antenna, DVD

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

SBC8530 WITH 7"LCD Single Board Computer provides a high performance and highly integrated single board solution to support using in various applications. Single Board Computer is with small form factor and uses POP (Package on Package) CPU/Memory chip to interface the 1GHz DM3730 processor to 512MBytes of Nand flash and 512MBytes of DDR SDRAM. The board has exposed many interfaces including serial port, USB, Ethernet, Camera, Audio, LCD, Touch screen, DVI-D, S-Video and etc. It also features a Wi-Fi and Bluetooth module WG7310 on board to enhance the wireless network functions. On the rear of the board there is a TF card slot to extend the storage capabilities as well as an expansion interface to allow user's development extension. The board is able to support for Linux 2.6.32 and WinCE 6.0 operating systems. The board is preloaded with Linux OS in NAND flash and WinCE OS in TF card.
  • TI DM3730 DaVinci digital media processor
  • POWERVR SGX graphics accelerator
  • 10/100M Ethernet interface (RJ45)
  • LCD/Touch screen interface
  • DVI high resolution image output port
  • S-Video display interface
  • Audio input and output interface
  • Camera interface
  • Debug serial port
  • TF card slot and Wi-Fi/Bluetooth module

Applications

Imaging, Video & Vision, Portable Devices, Communications & Networking, Consumer Electronics, Medical, Industrial, Automation & Process Control, Test & Measurement

Contents

Board, 7inch LCD, 2GB TF card, Power adapter, Wi-Fi antenna, Cables, DVD.

Best Seller

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --