New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Batteries & Chargers
                                                                                                  3. Batteries - Rechargeable
                                                                                                  Print Page

                                                                                                  0819-0012

                                                                                                  Rechargeable Battery, Cyclon Series, 6 V, Lead Acid, 2.5 Ah, D, Quick Connect, 1

                                                                                                  Date/Lot Code

                                                                                                  ENERSYS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ENERSYS 0819-0012
                                                                                                  ManufacturerENERSYS
                                                                                                  Manufacturer Part No0819-0012
                                                                                                  Newark Part No.89C3018
                                                                                                  Product RangeCyclon Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                                                                                                  Non-Cancellable / Non-Returnable
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$87.880
                                                                                                  10+$79.970
                                                                                                  25+$76.460
                                                                                                  50+$72.940
                                                                                                  100+$69.420
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $87.88
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ENERSYS
                                                                                                  ManufacturerENERSYS
                                                                                                  Manufacturer Part No0819-0012
                                                                                                  Newark Part No.89C3018
                                                                                                  Product RangeCyclon Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Battery Voltage6V
                                                                                                  Battery TechnologyLead Acid
                                                                                                  Battery Capacity2.5Ah
                                                                                                  External Diameter-mm
                                                                                                  Battery Size CodeD
                                                                                                  External Height69.9mm
                                                                                                  Battery TerminalsQuick Connect
                                                                                                  External Width46mm
                                                                                                  Pack Quantity1
                                                                                                  Battery Type / SizeD
                                                                                                  External Depth113.8mm
                                                                                                  Weight520g
                                                                                                  Battery IEC Code-
                                                                                                  Battery NEDA Code-
                                                                                                  Battery Compliance-
                                                                                                  Product RangeCyclon Series
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The 0819-0012 is a cyclon-series D 6V/2.5Ah Rechargeable Battery, lead-acid technology with single cell, quick-connect terminals, a wide range of exceptionally high performance 2V cells, monoblocs and custom built packs designed for use in application using technology of spirally wound electrodes made of pure lead. The cyclone range is designed for use in applications where high rate, high temperature and fast charge is required. Charging for single cells and monoblocs - 2.35 to 2.5V/cell cyclic, 2.27 to 2.35V/cell float charge voltage. No current is required when using a voltage regulated charger.

                                                                                                  • High rate performance
                                                                                                  • Standard voltage performance
                                                                                                  • 10year design life
                                                                                                  • Fast charge capability
                                                                                                  • No loose electrolyte
                                                                                                  • Integral fixing holes
                                                                                                  • 2-year Storage life at 25°C
                                                                                                  • -40 to 40°C Temperature range

                                                                                                  Applications

                                                                                                  Power Management

                                                                                                  Technical Specifications

                                                                                                  Battery Voltage

                                                                                                  6V

                                                                                                  Battery Capacity

                                                                                                  2.5Ah

                                                                                                  Battery Size Code

                                                                                                  D

                                                                                                  Battery Terminals

                                                                                                  Quick Connect

                                                                                                  Pack Quantity

                                                                                                  1

                                                                                                  External Depth

                                                                                                  113.8mm

                                                                                                  Battery IEC Code

                                                                                                  -

                                                                                                  Battery Compliance

                                                                                                  -

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Battery Technology

                                                                                                  Lead Acid

                                                                                                  External Diameter

                                                                                                  -mm

                                                                                                  External Height

                                                                                                  69.9mm

                                                                                                  External Width

                                                                                                  46mm

                                                                                                  Battery Type / Size

                                                                                                  D

                                                                                                  Weight

                                                                                                  520g

                                                                                                  Battery NEDA Code

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Cyclon Series

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  UN Hazard Code:BAT
                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.