Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No011514312
Newark Part No.19J2777
Technical Datasheet
152 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.400 |
| 10+ | $18.890 |
| 25+ | $17.570 |
| 50+ | $16.510 |
| 100+ | $15.590 |
| 250+ | $15.010 |
| 500+ | $14.060 |
Price for:Each
Minimum: 1
Multiple: 1
$20.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No011514312
Newark Part No.19J2777
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min4AWG
Wire Size AWG Max00AWG
Conductor Area CSA70mm²
Wire Connection MethodScrew
Rated Current178A
Rated Voltage1.2kV
No. of Levels1
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
00AWG
Wire Connection Method
Screw
Rated Voltage
1.2kV
Product Range
-
Wire Size AWG Min
4AWG
Conductor Area CSA
70mm²
Rated Current
178A
No. of Levels
1
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate