Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK506210R0000
Newark Part No.70AC8774
Product RangeSNK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 50+ | $3.360 |
| 100+ | $3.090 |
| 500+ | $2.850 |
| 1000+ | $2.730 |
Price for:Each
Minimum: 50
Multiple: 50
$168.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK506210R0000
Newark Part No.70AC8774
Product RangeSNK Series
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current40A
Rated Voltage800V
No. of Levels2
Product RangeSNK Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1SNK506210R0000 from Entrelec UK is 4 position ZS6-D2 screw clamp double deck terminal block with DIN rail mounting. This terminal block with 6mm pitch spacing and rated cross section area of 6mm² is suitable for wire size ranging from 24AWG to 10AWG.
- Grey colour housing
- Dimension of terminal block is 6mm x 65.5mm x 70.4mm (W x L x H)
- Ambient operating temperature range from -55°C to 110°C
- A4-B3 gauge type
- Rated voltage of 800V and rated current of 40A
- Polyamide (PA) insulating material
- IP20 degree of protection in accordance to IEC 60529, IEC 60947-1 and EN 60529
- Pollution degree is 3
- Flammability rating meets UL94 V-0, BV, CB, CSA, cUL, DNV, RINA and ATEX certified
- 18.4g weight
Applications
Industrial
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
SNK Series
Wire Size AWG Min
24AWG
Conductor Area CSA
6mm²
Rated Current
40A
No. of Levels
2
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate