Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK516150R0000
Newark Part No.26R3133
Technical Datasheet
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.650 |
| 10+ | $12.240 |
| 25+ | $9.820 |
| 50+ | $9.110 |
| 100+ | $8.370 |
| 250+ | $7.940 |
| 500+ | $7.520 |
Price for:Each
Minimum: 1
Multiple: 1
$14.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK516150R0000
Newark Part No.26R3133
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min10AWG
Wire Size AWG Max0AWG
Conductor Area CSA35mm²
Wire Connection MethodScrew
Rated Current-
Rated Voltage-
No. of Levels1
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
0AWG
Wire Connection Method
Screw
Rated Voltage
-
Product Range
-
Wire Size AWG Min
10AWG
Conductor Area CSA
35mm²
Rated Current
-
No. of Levels
1
SVHC
Lead (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate