Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB64290L0044X830
Newark Part No.01M7092
Product RangeB64290L0044 Series
Technical Datasheet
6,896 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.565 |
| 10+ | $0.417 |
| 25+ | $0.366 |
| 50+ | $0.332 |
| 100+ | $0.299 |
| 500+ | $0.235 |
| 1000+ | $0.229 |
| 2500+ | $0.210 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB64290L0044X830
Newark Part No.01M7092
Product RangeB64290L0044 Series
Technical Datasheet
Outer Diameter13.6mm
Product Length5mm
Inner Diameter7.5mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeB64290L0044 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
13.6mm
Inner Diameter
7.5mm
Frequency Max
-
Product Range
B64290L0044 Series
Product Length
5mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability