New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. TVS - Transient Voltage Suppressors
                      4. TVS Varistors
                      Print Page

                      B72220S2271K101.

                      TVS Varistor, 275 V, 350 V, B722 AdvanceD Series, 710 V, Disc 21.5mm, Metal Oxide Varistor (MOV)

                      EPCOS B72220S2271K101.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPCOS
                      Manufacturer Part NoB72220S2271K101.
                      Newark Part No.27AC1341
                      Product RangeB722 AdvanceD Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,411 In Stock

                      Need more?

                      Delivery in 2-4 Business Days
                      Need more?
                      QuantityPrice
                      100+$0.727
                      500+$0.588
                      1000+$0.543
                      2500+$0.497
                      Price for:Each
                      Minimum: 250
                      Multiple: 1
                      $181.75
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEPCOS
                      Manufacturer Part NoB72220S2271K101.
                      Newark Part No.27AC1341
                      Product RangeB722 AdvanceD Series
                      Technical Datasheet

                      Data Sheet

                      Voltage Rating VAC275V
                      Voltage Rating VDC350V
                      Product RangeB722 AdvanceD Series
                      Clamping Voltage Vc Max710V
                      Varistor Case StyleDisc 21.5mm
                      Varistor TypeMetal Oxide Varistor (MOV)
                      Peak Surge Current @ 8/20µS10kA
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Peak Energy (10/1000uS)215J
                      Automotive Qualification Standard-
                      SVHCNo SVHC (08-Jul-2021)

                      Technical Specifications

                      Voltage Rating VAC

                      275V

                      Product Range

                      B722 AdvanceD Series

                      Varistor Case Style

                      Disc 21.5mm

                      Peak Surge Current @ 8/20µS

                      10kA

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      Voltage Rating VDC

                      350V

                      Clamping Voltage Vc Max

                      710V

                      Varistor Type

                      Metal Oxide Varistor (MOV)

                      Operating Temperature Min

                      -40°C

                      Peak Energy (10/1000uS)

                      215J

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.